RFbeam V-LD3-EVAL-RFB Ealuation Kit

RFbeam V-LD3-EVAL-RFB Evaluation Kit is a 60GHz FMCW mmWave radar evaluation kit designed to provide immediate access to the capabilities of the V-LD3-EVAL-RFB object‑tracking sensor. This evaluation kit features an FTDI FT4232 chipset, enabling direct access to multiple interfaces through a single USB-C connection to a host PC. The kit includes full access to sensor pins, SPI RAW data capture, JTAG, and CAN interfaces. This evaluation kit enables rapid prototyping and development of advanced sensing applications, such as presence detection, motion sensing, and multi‑object tracking.

Features

  • Pre-mounted V-LD3-RFB radar sensor, designed for human detection and multi-object tracking up to 20 meters
  • Access to SPI, UART, JTAG, and CAN interfaces for complete control and customization during development
  • Compact design with simple USB-C connectivity for easy integration with your host PC
  • Generates a detailed 3D point cloud for both static and moving targets, perfect for real-time object tracking
  • No calibration required, the evaluation kit comes pre-calibrated and pre-programmed for immediate use
  • Compatible with Texas Instruments’ low-power SDK, providing flexibility for firmware development and customization

Pin Configurations and Functions

RFbeam V-LD3-EVAL-RFB Ealuation Kit

The board includes the following peripherals, directly accessible on the PCB:

→ JTAG connector for direct use with TI’s XDS110 debugger
→ JSOP0 boot switch and reset button for easy bootloader access
→ JFFC connector for off-board V-LD3 module connection
→ JGPIO5 user LED for custom signaling
→ JCAN-FD connector with on-board transceiver (PHY)
→ JTest points for all V-LD3 SMT pads for easy probing and debugging

Dimensions

Mechanical Drawing - RFbeam V-LD3-EVAL-RFB Ealuation Kit
Yayınlandı: 2026-06-21 | Güncellenmiş: 2026-06-22