RFbeam V-MD3 Radar Transceiver

RFbeam V-MD3 Radar Transceiver is a high-end 3D radar transceiver with integrated signal processing and tracking algorithms. This radar transceiver measures the speed, direction, distance, and angle (in azimuth and elevation) of moving and static objects. The V-MD3 3D transceiver includes 3 TX and 4 RX patch antennas with a 60°/36° beam aperture. This 3D radar transceiver features 100BASE-T Ethernet, two configurable digital outputs with overcurrent protection, and a wide 8V to 32V supply voltage range. The V-MD3 transceiver comes with integrated range-Doppler processing with tracking and IP65 water-proof housing with M12 plugs.

Overview

RFbeam V-MD3 Radar Transceiver

Features

  • 61GHz 3D FMCW radar with digital signal processing
  • Measures speed, direction, distance, and angle of multiple static or moving objects
  • Typical detection distance:
    • 30m for persons
    • 80m for cars
  • Target list output over 100BASE-T Ethernet
  • Integrated range-Doppler processing with tracking
  • 2 configurable digital outputs with overcurrent protection
  • 8V to 32V wide power supply range
  • 3 TX and 4 RX patch antennas with 60°/36° beam aperture
  • Rugged water-proof housing with M12 connectors for harsh conditions

Applications

  • Position detection
  • Internet of Things (IoT)
  • Object tracking
  • Perimeter protection
  • Speed measurement
  • Velocity measurement
  • Anti-collision
  • Periphery surveillance
  • Room surveillance
  • Street lighting
  • Water level and speed measurement
  • Blind spot detection
  • Elderly care
  • Gesture recognition
  • Altimeter
  • Tank level gauging
  • Intrusion
  • Inductive loop replacement
  • Counting and classification
  • In cabin sensing
  • Smart city
  • Obstacle avoidance

Block Diagram

Block Diagram - RFbeam V-MD3 Radar Transceiver
Yayınlandı: 2024-07-08 | Güncellenmiş: 2024-08-07