RFMi Surface Acoustic Wave (SAW) Resonators
RFMi Surface Acoustic Wave (SAW) Resonators are highly reliable SMT resonators, designed for high performance in a 30MHz to 3.7GHz frequency range. The resonators operate within LTE, ISM, GPS, and GNSS frequency bands and offer low resistance ratings. The compact resonators provide a hermetically sealed ceramic package and quartz frequency stabilization. The RFMi SAW Resonators are RoHS compliant, AEC-Q200 qualified, and made in IATF16949-certified factories. The resonators also support PPAP for automotive applications. Typical applications include telecom infrastructure, access points/terminals, industrial and consumer Internet of Things (IoT), and medical.Features
- Small size
- High performance
- 30MHz to 3.7GHz frequency range
- LTE, ISM, GPS, and GNSS frequency bands
- High reliability
- Economical
- SMT package
- Hermetically sealed
- AEC-Q200 qualified
- RoHS compliant
- Made in IATF16949-certified factories
- Supports PPAP for automotive applications
Applications
- Automotive
- Telecom infrastructure
- Access points and terminals
- Industrial
- Consumer IoT
- Medical
Typical Application Circuits
Recommended Reflow
Yayınlandı: 2024-03-27
| Güncellenmiş: 2024-04-10