Amphenol RFS Technologies DragonSkin 1/2" Fire-Resistant Coaxial Cable

Amphenol RFS Technologies DragonSkin 1/2" Fire-Resistant Coaxial Cable is engineered to maintain mission-critical communications during fire emergencies. This coaxial cable provides a reliable solution for life-safety DAS and critical communications infrastructure. The DragonSkin 1/2" coaxial cable meets UL 2196 certification requirements and NFPA 72 and NFPA 1221 survivability standards. This coaxial cable is designed for public safety and emergency communication systems, and its fire-resistant construction helps ensure uninterrupted in-building communications. The DragonSkin 1/2" coaxial cable operates from -40°C to +1010°C temperature range.

Features

  • First UL listed standalone communications cable meeting NFPA 72 and 1221 survivability standards
  • Enables cellular and public safety radio communications to and from all floors of a burning building
  • No conduit or cable wrapping required
  • CATVP plenum-certified
  • Coaxial cable features solid inner and outer conductors
  • Maintains minimum bending radius at all times
  • Uses standard RFS Technologies connectors and installation techniques

Specifications

  • UL 2196 certified
  • 1/2" fire-resistant coaxial cable
  • Maintains communications during fire events
  • Standalone cable solution
  • Suitable for emergency communications systems
Yayınlandı: 2026-06-18 | Güncellenmiş: 2026-06-30