Richtek RT4730 Evaluation Board

Richtek RT4730 Evaluation Board is a versatile power solution featuring Buck-Boost and inverting charge pump functions to generate positive and negative output voltages. The Richtek RT4730 board allows adjustment of negative output voltages from -0.6V to -4V in 100mV increments and positive output voltages from 2.8V to 4V in 100mV steps via the SWIRE interface protocol. Optimized for devices powered by single-cell batteries, the board operates within an input voltage range of 2.9V to 5.2V, supporting output currents up to 50mA.

Features

  • Highly integrated power solution
  • Buck-Boost and inverting charge pump functions
  • Generation of positive and negative output voltages
  • Adjustable positive output voltages from 2.8V to 4V in 100mV steps via SWIRE interface protocol
  • Adjustable negative output voltages from -0.6V to -4V in 100mV steps
  • Optimized for single-cell battery-powered products
  • Input voltage range of 2.9V to 5.2V
  • Supports output currents up to 50mA

Applications

  • Single-cell battery-powered devices
  • Electronic products requiring adjustable positive and negative output voltages

Performance Summary

Richtek RT4730 Evaluation Board
Yayınlandı: 2024-05-30 | Güncellenmiş: 2024-06-19