Richtek RT9069 Low Dropout Voltage Linear Regulator
Richtek RT9069 Low Dropout Voltage Linear Regulator offers an enable function with the benefits of high input voltage, low-dropout voltage, low-power consumption, and miniaturized packaging. The device has a low quiescent current of 2µA, and a zero disable current is excellent for powering the battery equipment to a longer service life. The Richtek RT9069 is stable with the ceramic output capacitor over its wide input range from 3.5V to 36V and the entire range of output load current.Features
- 2uA ground current at no load
- ±2% output accuracy
- 100mA continuous output current
- Zero disable current
- Maximum operating input voltage of 36V
- Dropout voltage of 0.2V at 10mA/VIN 5V
- Support fixed output voltage (2.5V, 3V, 3.3V, 5V, 9V, and 12V)
- Stable with ceramic or tantalum capacitor
- Current limit protection
- Over-temperature protection
- RoHS compliant and halogen-free
Applications
- Portable, battery-powered equipment
- Extra low-voltage microcontrollers
- Notebook computers
Specifications
- Vin 3.5V to 36V
- Vout 2.5V to 12V
- Output adjustable fixed method
- ±2% accuracy
- 200mA Iout (maximum)
- 2µA to 3.5µA Iq (typical)
- Ceramic and tantalum Cout type
- 200mV at 0.01A Vdropout at rated current (typical)
Simplified Application Circuit
Functional Block Diagram
Yayınlandı: 2023-07-06
| Güncellenmiş: 2023-08-04