Nisshinbo R5117x Power Management ICs

Nisshinbo R5117x Power Management ICs contain an LDO regulator, a SENSE voltage detector, and a battery voltage detector in a single chip. The R5117x Power Management ICs with a battery voltage detector are designed for automotive applications.

The power management ICs can be used in a high-temperature environment, with a maximum operating temperature of +105°C for consumer applications and +125°C for industrial and automotive applications. The R5117x is characterized to -50°C for industrial applications and operates in a wide temperature range from low to high temperature.

Nisshinbo R5117x Power Management ICs feature an input voltage range from 3.5V to 42V, a typical supply current of 35µA, and an output voltage range of 3.3V to 5.0V. The R5117x offers a reduction of components, an early warning of input voltage drop, and improved functional safety.

Features

  • 3.5V to 42V (50V) maximum input voltage range
  • 35µA typical supply current
  • Voltage regulator (VR)
    • 3.3V to 5V output voltage range
    • -1.25% to 0.75%(-40°C ≤ T≤ 125°C) output voltage accuracy
    • 500mA output current
    • Protection
      • Detection temperature typical 175°C thermal shutdown
      • 750mA typical output current
      • 105mA typical output short-circuit
  • SENSE voltage detector (SVD)
    • 2.5V to 5.0V (in 0.01V step) detector threshold
    • -1.25% to 0.75%(-40°C ≤ T≤ +125°C) detector threshold accuracy
    • 0.7% maximum release hysteresis
  • Battery voltage detector (BVD)
    • 3.5V to 12.0V (in 0.1V step) detector threshold
    • -2.0% to 1.0% (-40°C ≤ T≤ +125°C) detector threshold accuracy
    • 5.0% maximum release hysteresis

Applications

  • Power supply systems with microprocessor devices for in-vehicle electrical equipment
  • Power supply systems for electronic control units
    • EV inverters
    • Battery charge control units

Typical Application

Application Circuit Diagram - Nisshinbo R5117x Power Management ICs

Block Diagram

Block Diagram - Nisshinbo R5117x Power Management ICs
Yayınlandı: 2020-08-17 | Güncellenmiş: 2024-05-03