ROBOTIS DYNAMIXEL XW Series Waterproof Actuators
ROBOTIS DYNAMIXEL XW Series Waterproof Actuators with a sealed servo are designed for wet environments, underwater, and outdoor applications. These actuators feature certified IP68 ratings, separate waterproof cables, and extension cables. The Dynamixel XW series actuators operate in 6 different modes that include torque control, velocity control, position control, extended position control, current based position control, and PWM control. These actuators include a hollow back case that minimizes cable stress and a profile control for smooth functioning. ROBOTIS DYNAMIXEL XW Series Waterproof Actuators operate at 10V to 14V of supply voltage range and -5°C to +80°C temperature range.Features
- 6 operating modes
- Torque control
- Velocity control
- Position control
- Extended position control
- Current based position control
- PWM control
- Profile control for smooth functioning
- Improved heat sink featuring an aluminum case
- Direct screw assembly to the case
- Energy-saving
- 28.4% reduced volume compared to the MX-106
- Supports synchronous control mode
- Hollow back case minimizes cable stress
Specifications
- 10V to 14.8V input voltage range
- 40mA standby current
- 33.5mm x 58.5mm x 46mm dimensions
- -5°C to +80°C operating temperature range
- 9600bps to 4.5Mbps baud rate range
- 360° resolution
Videos
Yayınlandı: 2020-08-25
| Güncellenmiş: 2024-09-05