Vishay / Roederstein MKP1847C AC Filtering Film Capacitors
Vishay / Roederstein MKP1847C AC Filtering Film Capacitors provide robustness under high humidity (THB +40°C, 93% relative humidity, 56 days at UNAC). These metallized polypropylene film capacitors offer high peak current capabilities and a rated capacitance range of 1µF to 70µF with ±10% capacitance tolerance. The series has a maximum permissible case temperature of +105°C. Vishay / Roederstein MKP1847C capacitors are ideally suited for AC filtering, uninterruptible power supply (UPS) systems, renewable energy grid interfaces, AC harmonic filters, and welding equipment.Features
- Robustness under high humidity
- THB +40°C, 93% relative humidity, 56 days at UNAC
- High peak current capabilities
- 1µF to 70µF rated capacitance range
- ±10% capacitance tolerance
- +105°C maximum permissible case temperature
- 230VAC, 250VAC, 275VAC, 310VAC, 350VAC rated AC voltage (50Hz / 60Hz) range, UNAC
- 40 / 105 / 56 climatic testing class
- Lead-free
- RoHS compliant
Applications
- AC filtering
- UPS systems
- Renewable energy grid interfaces
- AC harmonic filters
- Welding equipment
Yayınlandı: 2020-12-23
| Güncellenmiş: 2024-11-19