ROHM Semiconductor KXTC9 Tri-Axis Analog Accelerometers

ROHM Semiconductor KXTC9 Series Tri-Axis Analog Accelerometers is designed to provide a high signal-to-noise ratio with excellent performance over temperature. These KXTC9 Series Analog Accelerometers can accept supply voltages between 1.8V and 3.6V. Sensitivity for the KXTC9 Series Analog Accelerometers is factory programmable allowing customization for applications requiring from ±1.5g to ±6g ranges. Several pre-set internal low-pass filters can eliminate the need for external filter capacitors. If the pre-set values are not optimal for an application, the sensor bandwidth on the ROHM Semiconductors KXTC9 Series Analog Accelerometers is user-definable with the use of external capacitors. Applications include cell phones, PDAs, ultra-mobile PCs, laptops, hard disk drives, game controllers, computer peripherals, cameras, video equipment, pedometers, and sport diagnostic equipment.

Features

  • Ultra small Package 3x3x0.9mm LGAs
  • Analog Outputs
  • Low Power Consumption
  • Factory programmable Internal Low Pass Filters
  • Low Noise
  • Lead Free Solderability
  • Excellent Temperature Performance
  • High Shock Survivability
  • User-definable Bandwidths
  • Factory Programmable Offset and Sensitivity
  • Self Test Function
  • 85°C to -40°C Temperature Range

Applications

  • Mobile Device Gesture Recognition
  • Controller and Peripheral Inclination Sensing
  • Mobile PC Free-Fall Detection
  • Camera and Video Image Stabilization
  • Sports Diagnostic Equipment & Pedometers
Yayınlandı: 2011-11-17 | Güncellenmiş: 2024-08-15