ROHM Semiconductor 2SCR579D3 NPN 1.5A 160V Power Transistor

ROHM Semiconductor 2SCR579D3 NPN 1.5A 160V Power Transistor is a power transistor with low VCE(sat) and is suitable as a low-frequency amplifier. It is a highly reliable product for automotive applications and comes in a TO-252 (DPAK) package. The ROHM Semiconductor 2SCR579D3 is rated at a collector-base voltage (VCBO) and collector-emitter voltage (VCEO) of 160V and has a collector current (IC) rating of 1.5A.

Features

  • Suitable as a power driver
  • Complementary PNP types (2SAR579D3 FRA)
  • 400mV (max.) low VCE(sat) with (IC/IB=1A/100mA)

Applications

  • Relay, motor, and LED drivers
  • Power switching
  • Signal amplification
  • Inverter circuits
  • Voltage regulation

Circuit Diagram

Schematic - ROHM Semiconductor 2SCR579D3 NPN 1.5A 160V Power Transistor
Yayınlandı: 2025-07-22 | Güncellenmiş: 2025-08-06