ROHM Semiconductor 600V 4th Gen PrestoMOS™ Super Junction MOSFETs
ROHM Semiconductor 600V 4th Gen PrestoMOS™ Super Junction MOSFETs utilize original patented technology to accelerate the parasitic diode, achieving ultra-fast reverse recovery characteristics to achieve low power consumption. The PrestoMOS design enables a reduction in power loss of about 58% at light loads when compared with IGBT implementations. Additionally, raising the reference voltage needed to turn ON the MOSFET prevents self-turn-ON, which is one of the main causes of loss. The optimized built-in parasitic diode improves the soft recovery index specific to Super Junction MOSFETs, which reduces noise that can lead to malfunction.The ROHM Semiconductor 600V 4th Gen PrestoMOS Super Junction MOSFETs are N-channel devices featuring a low on-resistance of 71mΩ to 114mΩ, a 9A to 77A continuous drain current, and a 120V/ns MOSFET dv/dt. These MOSFETS are available in TO-220FM-3, TO-220AB-3, and TO-247-3 package types and feature a wide -55℃ to +150℃ operating junction and storage temperature range.
Features
- Ultra-fast reverse recovery time (trr)
- 600V drain-source voltage (VDSS)
- 9A to 77A continuous drain current (ID)
- -30V, +30V gate-source voltage (VGSS)
- Low 71mΩ to 114mΩ on-resistance (RDS(ON))
- 120V/ns MOSFET dv/dt
- Fast switching
- 61W to 781W power dissipation (PD)
- -55℃ to +150℃ operating junction and storage temperature range (TJ, Tstg)
- TO-220FM-3, TO-220AB-3, and TO-247-3 package options
- Pb-free and RoHS compliant
Applications
- Switching applications
- Motor drive applications
Application Notes
Resources
Schematic & Package Options
PrestoMOS Benefits
Yayınlandı: 2022-03-28
| Güncellenmiş: 2023-01-11