ROHM Semiconductor ADZ5.1B RASMID™ Series Ultra Small Zener Diodes

ROHM Semiconductor ADZ5.1B RASMID™ Series Ultra Small Zener Diodes feature a high reliability and dimension tolerance of ±10µm. The diodes have a Zener voltage IZ=5mA and a reverse current VR=3.5V. They are ideal for voltage regulation applications.

Features

  • High reliability
  • Dimension tolerance ±10µm

Applications

  • Voltage regulation
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama
ADZT15R5.1B ADZT15R5.1B Veri Sayfası Zener Diyot Zener Diode 5.1V 100mW 5mA Surface Mount SOD-962
ADZT15R6.2B ADZT15R6.2B Veri Sayfası Zener Diyot Zener Diode 6.2V 100mW 5mA Surface Mount SOD-962
ADZT15R6.8B ADZT15R6.8B Veri Sayfası Zener Diyot Zener Diode 6.8V 100mW 5mA Surface Mount SOD-962
ADZT15R8.2B ADZT15R8.2B Veri Sayfası Zener Diyot Zener Diode 8.2V 100mW 5mA Surface Mount SOD-962
Yayınlandı: 2021-07-19 | Güncellenmiş: 2022-03-11