ROHM Semiconductor Analog Comparators
ROHM Semiconductor Analog Comparators offer a variety of features and ranges. The Analog Comparators feature choices of output types, including open-collector, push-pull, and open-drain. ROHM Analog Comparators provide 1-, 2- or 4-channel versions and a power supply range of 18V to 36V. The devices have various packages, including SOP14, SSOP-B14, MSOP8, and HVSOF5. Additionally, the Comparators have an operating temperature range of -40°C to +125°C. The Analog Comparators have a wide array of features designed to meet a variety of needs.Features
- Power Supply Range: 18V to 36V
- 1-, 2- or 4-channels
- Output Types: Open-Collector, Push-Pull, and Open-Drain
Applications
- Limit Comparators
- Mobile Equipments
- Battery Monitor
- Multivibrators
- Consumer Electronics
Additional Resource
Yayınlandı: 2019-04-30
| Güncellenmiş: 2024-01-23