ROHM Semiconductor Automotive Fast Recovery Diodes
ROHM Automotive Fast Recovery Diodes are AEC-Q101-qualified diodes with ultra high-speeds suitable for general rectification. These diodes offer a reverse voltage range between 100V to 600V and 0.5A to 20A average rectified current forward range. The Automotive Fast Recovery Diodes feature a 0.92V to 2.8V low forward voltage range and provide a reduction of switching losses. These diodes are available in TO-252, PMDTM, TUMD2M, TO-263S (D2PAK), and SOD-323 packages.Features
- Ultra high-speed
- Low switching losses
- AEC-Q101 qualified
- Low forward voltage (VF)
- Silicon epitaxial planar construction type
- Small mold-type packages
- DPAK (TO-252)
- D2PAK (TO-263S)
- PMDTM (SOD-128)
- TUMD2M (SOD-323HE)
- UDM2 (SOD-323)
Applications
- Automotive rectification
- General rectification
Yayınlandı: 2018-02-06
| Güncellenmiş: 2025-11-03