ROHM Semiconductor Automotive Switching Diodes
ROHM Automotive Switching Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a reverse voltage range between 35V to 200V and 0.1A to 0.215A average rectified current forward range. The Automotive Switching Diodes feature a 1V to 1.25V low forward voltage range and provide high-speed switching. These diodes are available in UMD6, EMD3F, VMD3, UMD3F, SMD3, SOT-23, and VMN2 packages.Features
- High reliability
- Small mold type packages
- EMD2 (SOD-523)
- EMD3F (SOT-416FL)
- SMD3 (SOT-346)
- SSD3 (SOT-23)
- UMD2 (SOD-323)
- UMD3F (SOT-323FL)
- UMD6 (SOT-363)
- VMD3 (SOT-723)
- VMN2 (SOD-923)
- Low forward voltage (VF)
- High-speed switching
- Structure epitaxial planar type construction
- AEC-Q101 qualified
Applications
- High-speed switching
Yayınlandı: 2018-02-06
| Güncellenmiş: 2023-02-23