ROHM Semiconductor BD142x Evaluation Boards

ROHM Semiconductor BD142x Evaluation Boards are designed to evaluate BD142x current sense amplifiers with common-mode voltage ranges from -0.2V to 80V. These boards are available in 74mm x 44mm x 1.6mm board size and 2oz (70μm) copper thickness. The BD142x evaluation boards are ideal for onboard chargers, DC/DC converters, and electric compressors.

Features

  • Wide common mode voltage range
  • High accuracy
  • 74mm x 44mm x 1.6mm board size
  • FR-4 (~125°C) material
  • Low offset voltage
  • 2oz (70μm) copper thickness
  • Low input bias current

Applications

  • Onboard chargers
  • DC/DC converters
  • Electric compressors
Yayınlandı: 2025-03-26 | Güncellenmiş: 2025-04-04