ROHM Semiconductor BD16951EFV-M 2-channel Half-Bridge Gate Driver

ROHM Semiconductor BD16951EFV-M 2-channel Half-Bridge Gate Driver is controlled by an external MCU through a 16-bit Serial Peripheral Interface (SPI). The independent control of the low-side and high-side N-MOSFETS allows for microcontroller-controlled modes. This driver includes four external MOSFETs that are controlled independently. The BD16951EFV-M driver features a 7MHz maximum SPI clock, 500kHz oscillation for the charge pump, and 0.25μs to 92μs cross current protection time range. This gate driver is AEC-Q100 qualified. The BD16951EFV-M driver is used in applications such as power window lifters, sun roof modules, wipers, seat belt tensioners, and seat positioning.

Features

  • 2-channel half-bridge gate drivers
  • 16bit SPI
  • 4 external MOSFETs are controlled independently
  • Half-bridge control modes are selected by SPI
  • Slew rates are controlled with constant source/sink current
  • 11V typical gate drive voltage for half-bridge
  • 500kHz oscillation for a charge pump
  • 0μA typical VS Quiescent supply current
  • 7MHz maximum SPI clock
  • 0.25μs to 92μs cross current protection time range
  • Available in 7.8mm x 7.6mm x 1mm dimensions and HTSSOP-B24 package
  • AEC-Q100 qualified

Applications

  • Power window lifters
  • Sun roof modules
  • Wipers
  • Seat belt tensioner
  • Seat positioning

Application Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor BD16951EFV-M 2-channel Half-Bridge Gate Driver
Yayınlandı: 2025-05-16 | Güncellenmiş: 2025-06-26