ROHM Semiconductor BD52W01x Voltage Detector (Reset) ICs

ROHM Semiconductor BD52W01x Voltage Detector (Reset) ICs feature low current consumption and dual N-channel open-drain output. These free time delay setting window voltage detector ICs also feature nano energy, under and over voltage monitor, and are very small and lightweight. The BD52W01x voltage detector (reset) ICs have ±5.0% detection voltage accuracy at -40°C to 125°C temperature range. These detector ICs are AEC-Q100 qualified and are available in a 2.9mm x 2.8mm x 1.25mm dimensions in the SSOP6 package that is similar to SOT-23-6 (JEDEC).

Features

  • Nano energy
  • AEC-Q100 qualified
  • Functional safety supportive automotive products
  • Under and over voltage monitor
  • Free time delay setting
  • N-channel open-drain output
  • Small
  • Lightweight
  • Available in a 2.9mm x 2.8mm x 1.25mm dimensions in the SSOP6 package

Specifications

  • ±5.0% detection voltage accuracy (-40°C to 125°C temperature range)
  • ±50% delay time accuracy (-40°C to 125°C temperature range, CT pin capacitor ≥ 1nF)
  • 1.32V to 5.5V over voltage detection range
  • 1.08V to 4.50V under voltage detection range
  • 300nA ultra-low current consumption

Applications

  • All automotive devices that require voltage detection

Block Diagram

Block Diagram - ROHM Semiconductor BD52W01x Voltage Detector (Reset) ICs

Application Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor BD52W01x Voltage Detector (Reset) ICs
Yayınlandı: 2022-03-30 | Güncellenmiş: 2022-04-13