ROHM Semiconductor BD6538G Output OFF Latch High Side Switch IC

ROHM's BD6538G Output OFF Latch High Side Switch IC is a high-side switch IC using a single N-Channel MOSFET with low ON-Resistance. Moreover, safety functions such as Over-Current Detection (OCD), Thermal Shutdown (TSD), Under Voltage Lock Out (UVLO), and soft start function which are required for the power supply port protection are integrated into a single chip. Typical applications include a USB hub in consumer appliances such as PCs and PC peripheral equipment.

Features

  • Single Low on-resistance (Typ.=150mΩ) N-Channel MOSFET
  • Continuous Load Current: 0.5A
  • Soft Start Function
  • Over Current Protection Circuit
  • Over Temperature Protection Circuit
  • Under Voltage Lockout
  • Power Supply Voltage Range: 2.7V to 5.5V
  • Operating Temperature Range: -40°C to 85°C

Applications

  • USB hub in consumer appliances, PC, PC peripheral equipment

Block Diagram

ROHM Semiconductor BD6538G Output OFF Latch High Side Switch IC
Yayınlandı: 2015-01-21 | Güncellenmiş: 2022-03-11