ROHM Semiconductor BD7411G-EVK-001 Evaluation Kit

ROHM Semiconductor BD7411G-EVK-001 Evaluation Kit is designed to assess the performance of the BD7411G Omnipolar Detection Hall Sensor. The ROHM Semiconductor BD7411G Omnipolar Detection Hall Sensor can detect both S-and N-pole magnetic fields, simplifying magnet management.

The BD7411G-EVK-001 Evaluation Kit includes an evaluation board and a USB cable. The BD7411G-EVK-001 Evaluation Board can interface with GUI software to collect and process sensor data when connected to a PC. Designers can also use the BD7411G-EVK-001 evaluation board with the Shield-EVK-001 Arduino-compatible sensor shield to enable the rapid development of BD7411G Omnipolar Detection Hall Sensor designs.

Kit Contents

  • BD7411G-EVK-001 Evaluation Board
  • USB cable for connecting Arduino and PC, or Shield-EVK-001
Yayınlandı: 2018-06-25 | Güncellenmiş: 2023-03-22