ROHM Semiconductor BD74C04FV-C Automotive Hex Inverter

ROHM Semiconductor BD74C04FV-C Automotive Hex Inverter is designed for 1.65V to 5.5V power supply voltage operation. This hex inverter features an output tolerance that supports partial-power-down mode operation. When the device is powered down, the output tolerant circuit protects the output circuit from the back-flow current through the connected system. The BD74C04FV-C hex inverter exhibits 5.5V tolerant inputs and offers a maximum of 10μA low power consumption. This device is AEC-Q100 qualified with a 3000V Human Body Model (HBM) and a 1000V Charged Device Model (CDM) Electrostatic Discharge (ESD) characteristics. The BD74C04FV-C hex inverter operates within the -40°C to 125°C temperature range and is available in an SSOP-B14 package with 5mm x 6.4mm x 1.35mm dimensions. This hex inverter is suitable for automotive applications.

Features

  • AEC-Q100 qualified: 
    • 3000V human-body model
    • 1000V charged-device model
  • Functional safety supportive automotive products
  • Low power consumption
  • 5.5V tolerant inputs
  • Output tolerant supports partial power-down mode operation

Specifications

  • 1.65V to 5.5V supply voltage range
  • 10μA low current consumption (ICC) (maximum)
  • ±4mA output drive capability (@3.0V)
  • 11ns maximum propagation delay time (@3.0V)
  • -40°C to 125°C operating temperature range
  • SSOP-B14 package:
    • 5mm x 6.4mm x 1.35mm dimensions

Applications

  • Automotive

Pin Configuration and Logic Diagram

Application Circuit Diagram - ROHM Semiconductor BD74C04FV-C Automotive Hex Inverter

Package Dimensions

Mechanical Drawing - ROHM Semiconductor BD74C04FV-C Automotive Hex Inverter
Yayınlandı: 2024-10-23 | Güncellenmiş: 2024-11-13