ROHM Semiconductor BD74C08FV-C Automotive Quad 2-input AND Gate
ROHM Semiconductor BD74C08FV-C Automotive Quad 2-input AND Gate is designed for 1.65V to 5.5V power supply voltage operation. This device is AEC-Q100 qualified with a 3000V Human Body Model (HBM) and a 1000V Charged Device Model (CDM) Electrostatic Discharge (ESD) characteristics. The BD74C08FV-C AND gate exhibits 5.5V tolerant inputs and offers 10μA low power consumption. This 2-input AND gate features an output tolerance that supports partial-power-down mode operation. When the device is powered down, the output tolerant circuit protects the output circuit from the back-flow current through the connected system. This quad 2-input AND gate is available in an SSOP-B14 package with 5mm x 6.4mm x 1.35mm dimensions and is suitable for automotive applications.Features
- AEC-Q100 qualified:
- 3000V human-body model
- 1000V charged-device model
- Functional safety supportive automotive products
- Low power consumption
- 5.5V tolerant inputs
- Output tolerant supports partial-power-down mode operation
Specifications
- 1.65V to 5.5V supply voltage range
- 10μA low current consumption (ICC) (maximum)
- ±4mA output drive capability (@3.0V)
- 12ns maximum propagation delay time (@3.0V)
- -40°C to 125°C operating temperature range
- SSOP-B14 package:
- 5mm x 6.4mm x 1.35mm dimensions
Applications
- Automotive
Pin Configuration and Logic Diagram
Package Dimensions
Yayınlandı: 2024-10-23
| Güncellenmiş: 2024-11-05