ROHM Semiconductor BD79104FV-LA A/D Converter
ROHM Semiconductor BD79104FV-LA A/D Converter is a 12-bit 8-channel successive approximation converter with 0.5MSPS to 1MSPS sampling rate range. This converter features output code in straight binary format, single-ended input, a serial interface compatible with SPI/QSPI/MICROWIRE, and low power consumption. The BD79104FV-LA converter operates within the -40°C to 125°C temperature range and is available in a small SSOP-B16 package. This converter is used in data acquisition systems, motor control systems, instrumentation, and industrial equipment.Features
- 0.5MSPS to 1MSPS sampling rate range
- Output code in straight binary format
- Single-ended input
- Serial interface compatible with SPI/QSPI/MICROWIRE
- Low power consumption
- Available in 5mm x 6.4mm x 1.35mm dimensions and SSOP-B16 package
Specifications
- 2.70V to 5.25V supply voltage range (VDD)
- 1.65V to 5.25V supply voltage range (IOVDD)
- -40°C to 125°C operating temperature range
- 10MHz to 20MHz clock frequency range
Applications
- Industrial equipment
- Data acquisition systems
- Instrumentation and control systems
- Motor control systems
Application Circuit Diagram
Block Diagram
Yayınlandı: 2024-01-29
| Güncellenmiş: 2024-01-31