ROHM Semiconductor BD8203x High-Side Switch ICs

ROHM BD8203x High-Side Switch ICs is a single-channel high-side switch IC that employs an N-Channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB). These ICs have a built-in over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuits. Typical applications include USB hub in consumer applications, PC, and PC peripheral equipment.

Features

  • Overcurrent Protection: 1.5A, 2.0A or 2.5A
  • Control Input Logic: Active-High or Active-Low
  • Output Discharge Function
  • Reverse Current Protection when Power Switch Off
  • Thermal Shutdown
  • Open-Drain Fault Flag Output
  • Undervoltage Lockout
  • OCP Fast Response
  • Soft-Start Circuit
  • ESD Protection
  • UL: File No. E243261
  • IEC 60950-1 CB_scheme: File No.US-18106-UL

Applications

  • USB Hub in Consumer Appliances
  • PC
  • PC Peripheral Equipment

Application Circuit

ROHM Semiconductor BD8203x High-Side Switch ICs

Block Diagram

ROHM Semiconductor BD8203x High-Side Switch ICs
Yayınlandı: 2014-07-21 | Güncellenmiş: 2022-03-11