ROHM Semiconductor BD820xxFVJ Single Channel High Side Switch ICs

ROHM's BD820xxFVJ Single Channel High Side Switch ICs employ an N-channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB) applications. These each have an over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuit built-in. These devices are ideal for power management in USB memory sticks, expansion modules for PCs, and other digital devices.

Features

  • Low On-resistance MOSFET Switch
  • 0.5A or 1.0A Continuous Current Load
  • Control Logic
    • BD82000FVJ & BD82029FVJ: Active-Low
    • BD82065FVJ: Active-High
  • Soft Start Circuit
  • Over Current Detection
  • Thermal Shutdown
  • Under Voltage Lockout
  • Open Drain Error Flag Output
  • TSSOP-B8J Package
  • ESD Protection
  • Motor Control
    • Brushless DC
    • Stepper Motor
    • Brushed DC
  • PPC (Plain Paper Copier)
  • Portable Data Terminal
  • Meter for Medical Treatments Portable
  • Barcode Scanner
  • Digital Stethoscope
  • Monitor for Medical
  • CT Scanner
  • ECG(EKG)

Applications

  • Digital Multimeter: Handy Type
  • AC Servo
  • Single Board Computer
  • Blood Pressure Monitor
  • Network Attached Storage
  • DVR/DVS

Block Diagram

Block Diagram - ROHM Semiconductor BD820xxFVJ Single Channel High Side Switch ICs
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Akım Sınırı Dirençte - Maks İşletim Besleme Voltajı
BD82000FVJ-E2 BD82000FVJ-E2 Veri Sayfası 1.5 A 110 mOhms 2.7 V to 5.5 V
BD82065FVJ-E2 BD82065FVJ-E2 Veri Sayfası 2.4 A 110 mOhms 2.7 V to 5.5 V
BD82029FVJ-GE2 BD82029FVJ-GE2 Veri Sayfası 600 mA 90 mOhms 4.5 V to 5.5 V
Yayınlandı: 2015-01-21 | Güncellenmiş: 2022-03-11