ROHM Semiconductor BD87522FJ-LB EMARMOUR™ Operational Amplifier

ROHM Semiconductor BD87522FJ-LB EMARMOUR™ CMOS Operational Amplifier is a high-output drive rail-to-rail input/output amplifier with excellent EMI immunity. This operational amplifier operates from a 4V to 15V voltage range and a -40°C to 125°C temperature range. The BD87522FJ-LB CMOS operational amplifier features a high slew rate and 16.5mA output current (Vout=0.5V). Typical applications include industrial equipment, various sensor amplifiers, battery-powered equipment, current detection amplifiers, ADC peripheral circuits and buffers, photodiode peripheral circuits, and various amplifiers.

Features

  • EMARMOUR™ Series
  • Rail-to-Rail input/output
  • High slew rate
  • High output drive

Specifications

  • Operating supply voltage range:
    • 4V to 15V single supply
    • ±2V to ±7.5V dual supply
  • 1mV maximum input offset voltage
  • 16.5mA typical output current (VOUT = 0.5V)
  • 2.4V/μs slew rate
  • 110dB voltage gain
  • 0.001nA input bias current
  • -40°C to 125°C operating temperature range

Applications

  • Industrial equipment
  • Various sensor amplifiers
  • Battery-powered equipments
  • Current detection amplifiers
  • ADC peripheral circuits and buffers
  • Photodiode peripheral circuits
  • Various amplifiers

Typical Application Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor BD87522FJ-LB EMARMOUR™ Operational Amplifier

Dimension Diagram

Mechanical Drawing - ROHM Semiconductor BD87522FJ-LB EMARMOUR™ Operational Amplifier
Yayınlandı: 2024-03-05 | Güncellenmiş: 2024-04-02