ROHM Semiconductor BD87B29FVM-CTR Voltage Detector IC

ROHM Semiconductor BD87B29FVM-CTR Voltage Detector IC with integrated Watchdog Timer (WDT) is AEC-Q100 qualified for automotive applications. This IC integrates a Reset (RESET) to monitor the microcomputer's input voltage and a watchdog timer to monitor the microcomputer's clock signal. The BD87B29FVM-CTR voltage detector IC features a wide -0.3V to 20V input voltage range, 3µA typical low Quiescent current, and low current consumption. This voltage detector IC provides adjustable detection voltage power ON and under-voltage detection reset by an external resistor. The BD87B29FVM-CTR voltage detector IC operates at -40°C to 125°C temperature range and is ideal for power trains, body control units, and car infotainment systems.

Features

  • -0.3V to 20V wide input voltage range
  • 3µA typical low Quiescent current
  • Low current consumption
  • Functional safety supportive automotive products
  • Qualified for automotive applications
  • Integrated power ON and under-voltage detection reset
  • Integrated watchdog timer
  • Adjustable reset delay time and watchdog monitor time by external capacitor
  • -40°C to 125°C operating temperature range
  • AEC-Q100 qualified (Grade 1)
  • 2.9mm x 4mm x 0.9mm dimensions
  • MSOP8 package
  • RoHS compliant

Applications

  • Power train
  • Body control unit
  • Car infotainment system

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BD87B29FVM-CTR Voltage Detector IC
Yayınlandı: 2024-05-22 | Güncellenmiş: 2024-06-10