ROHM Semiconductor BD906 Step-Down Switching Regulators

ROHM Semiconductor BD906 Step-Down Switching Regulators are integrated POWER MOSFETs that can withstand high input voltage. The regulators provide a free setting function of operating switching frequency with an external resistor. This switching regulator features a wide input voltage range (3.5V to 36V, absolute maximum 42V) and operating temperature range (-40 °C to +125 °C).

Features

  • AEC-Q100 qualified
  • Integrated Pch POWER MOSFET
  • Low dropout 100% ON duty cycle
  • External synchronization function
  • Soft start function 1.38ms (fSW = 500kHz)
  • Current mode control
  • Over-current protection
  • Low supply voltage error prevention
  • Thermal shut down protection
  • Short circuit protection
  • High power HRP7 package mounted
  • Compact and High power HTSOP-J8 package mounted
  • Load dump up to 42V

Applications

  • Automotive battery powered supplies (cluster panels, car multimedia)
  • Industrial/consumer supplies
  • Other electronic equipment

Typical Application Circuit

ROHM Semiconductor BD906 Step-Down Switching Regulators
Yayınlandı: 2022-01-25 | Güncellenmiş: 2022-03-11