ROHM Semiconductor BD9B306ANF-Z DC/DC Converter

ROHM Semiconductor BD9B306ANF-Z DC/DC Converter is a single synchronous buck DC/DC converter with built-in low-on-resistance power MOSFETs. This converter provides up to 3A of current and offers high-accuracy output voltage due to its ±1% reference voltage. The BD9B306ANF-Z DC/DC converter features a fast transient response due to a constant on-time control system. This converter supports light-load mode control to improve efficiency under light-load conditions, and the power good function enables the system to control the sequence. The BD9B306ANF-Z DC/DC converter achieves high power density and offers a small footprint on the PCB by employing a 6-pin 1.5mm x 1.5mm small package. Typical applications include printers, OA equipment, storage devices, video surveillance, distributed power supply, and secondary power supply.

Features

  • Single synchronous buck DC/DC converter
  • Constant on-time control
  • Light load mode control
  • ±1% reference voltage accuracy
  • 100% duty cycle
  • Power good output
  • Output discharge function
  • Over Voltage Protection (OVP)
  • Over Current Protection (OCP)
  • Short Circuit Protection (SCP)
  • Thermal Shutdown Protection (TSD)
  • Under Voltage Lockout Protection (UVLO)
  • RoHS compliant

Applications

  • Printer and OA equipment
  • Laptop PC/tablet PC/server
  • Storage device (HDD/SSD)
  • Step-down power supply for SoC, FPGA, and microprocessor
  • Video surveillance
  • Distributed power supply
  • Secondary power supply

Specifications

  • 2.7V to 5.5V input voltage range
  • 0.6V to 4V output voltage range
  • 3A (maximum) output current
  • 2.2MHz (typical) switching frequency
  • 25mΩ (typical) high-side FET ON resistance
  • 25mΩ (typical) low-side FET ON resistance
  • 0μA (typical) shutdown current
  • 4μA (typical) quiescent current at no load

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BD9B306ANF-Z DC/DC Converter

Block Diagram

Block Diagram - ROHM Semiconductor BD9B306ANF-Z DC/DC Converter

Dimensions

Mechanical Drawing - ROHM Semiconductor BD9B306ANF-Z DC/DC Converter
Yayınlandı: 2026-07-07 | Güncellenmiş: 2026-08-20