ROHM Semiconductor BDxFC0 Low-Saturation LDO Regulators
ROHM Semiconductor BDxFC0 Low-Saturation Low Dropout (LDO) Regulators are high-performance linear regulators designed for applications requiring a stable output voltage under varying input conditions. The ROHM Semiconductor BDxFC0 regulators support input voltages up to 35V and offer a low dropout voltage, making them ideal for systems where the input voltage is close to the desired output. With a maximum output current of 1A, the devices are well-suited for energy-efficient and battery-powered applications. The BDxFC0 series also features built-in overcurrent protection, thermal shutdown, and an enable pin for power management. Compact package options and robust thermal characteristics make the resistors suitable for industrial, automotive, and consumer electronics applications.Features
- 1.0V to 15.0V output voltage range
- 1A output current capability
- Variable, 3.0V, 3.3V, 5.0V, 6.0V, 7.0V, 8.0V, 9.0V, 10.0V, 12.0V and 15.0V output voltage options
- 35V input voltage
- ±1% high output voltage accuracy (Ta = +25°C)
- Low saturation with PDMOS output
- Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
- Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
- Ceramic capacitor available to prevent oscillation
- Package options
- HTSOP-J8, 4.90mm x 6.00mm x 1.00mm
- TO252-3, 6.50mm x 9.50mm x 2.50mm
- TO252-5, 6.50mm x 9.50mm x 2.50mm
- -25°C to +85°C operating temperature range
Applications
- Industrial equipment
- Consumer electronics
- Automotive systems
- Communication devices
- Battery-powered devices
Typical Application Circuits
Yayınlandı: 2025-05-21
| Güncellenmiş: 2025-07-11