ROHM Semiconductor BM1386GLV Pressure Sensor IC

ROHM Semiconductor BM1386GLV Pressure Sensor IC is a piezo-resistive pressure sensor that internally performs temperature compensation for inside MEMS chip to obtain the pressure information easily. The BM1386GLV sensor features 300hPa to 1300hPa pressure range with ±0.12hPA (typical) relative pressure accuracy and ±1hPA (typical) absolute pressure accuracy. ROHM Semiconductor BM1386GLV Sensor IC operates at -40°C to +85°C temperature range and comes in a small CLGA10V020A (2.0mm x 2.0mm x 1.0mm) package. Typical applications include healthcare, smartphones, and mobile devices.

Features

  • Piezo-resistive pressure sensor
  • I2C bus interface (f/s mode support)
  • Built-in First-in First-out (FIFO)
  • Built-in temperature compensation function
  • Small CLGA10V020A package

Specifications

  • ±0.12hPA relative pressure accuracy (typical)
  • ±1hPA absolute pressure accuracy (typical)
  • -40°C to +85°C operating temperature range
  • 300hPa to 1300hPa pressure range
  • 2.0mm x 2.0mm x 1.0mm package dimensions

Applications

  • Smartphones
  • Healthcare
  • Mobile devices

Application Circuit

ROHM Semiconductor BM1386GLV Pressure Sensor IC
Yayınlandı: 2017-12-04 | Güncellenmiş: 2022-07-07