ROHM Semiconductor BM1ZxFJ Evaluation Boards
ROHM Semiconductor BM1ZxFJ Evaluation Boards provide a demonstration platform for the BM1ZxFJ AC Voltage Zero Cross Detection (ZCD) ICs. The BM1ZxFJ ZCD ICs from ROHM Semiconductor are voltage comparators that output the AC voltage zero-cross timing detection and the DC voltage after diode rectification. By eliminating the need for photocouplers and external components required in conventional ZCD circuits, the number of parts can be drastically reduced, and compact and highly reliable power supply applications can be realized.Features
- Premounted target BM1ZxFJ ZCD IC
- 90V to 264V input voltage range
- 47Hz to 63Hz input frequency
- 4.75V to 5.25V high level output voltage
- 0.0V to 0.1V low level output voltage
- -10°C to +65°C operating temperature range
Required Equipment
- AC power supply, 90V to 264VAC, 10W
- Oscilloscope
Setup Example
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Araç Şunun Değerlendirilmesi İçindir |
|---|---|---|---|
| BM1Z002FJ-EVK-002 | ![]() |
Güç Yönetimi IC Geliştirme Araçları BM1Z002FJ AC Voltage Zero Cross Detection IC | BM1Z002FJ |
| BM1Z102FJ-EVK-001 | ![]() |
Güç Yönetimi IC Geliştirme Araçları Zero Cross Output AC/DC Converter | BM1Z102FJ |
| BM1Z002FJ-EVK-001 | ![]() |
Güç Yönetimi IC Geliştirme Araçları AC Voltage Zero Cross Detection IC | BM1Z002FJ |
Yayınlandı: 2020-07-14
| Güncellenmiş: 2024-10-03