ROHM Semiconductor BM2PAB1Y Evaluation Board

ROHM Semiconductor BM2PAB1Y Evaluation Board features an output voltage of 20V non-isolated from inputs from 90Vac to 264Vac, with a maximum output current of 0.4A. The BM2PAB1Y is intended for power supplies designed for IH rice cookers and IH cookers. The non-insulated output on the board can be used as a power supply to control inverters. The BM2PAB1Y PWM controller for AC/DC power supplies provides the ideal system for small appliances with outlets.

Required Equipment

  • AC power supply 90Vac to 264Vac, over 10W
  • Electronic load capacity 0.4A
  • Multimeter
  • Power meter
  • 2 Connect to each E

How to Connect Diagram

Location Circuit - ROHM Semiconductor BM2PAB1Y Evaluation Board
Yayınlandı: 2022-07-08 | Güncellenmiş: 2022-07-11