ROHM Semiconductor BP35C5 Evaluation Kit

ROHM Semiconductor BP35C5 Evaluation Kit is used to evaluate the BP35C5 Wi-SUN Module. The BP35C5 is an ultra-compact (15.0mm x 19.0mm) wireless communication module. The module makes it possible to build a mesh network of up to 1000 units. The kit includes 2 SMA connectors and meets both 920.6MHz~928MHz and 902.2MHz~927.8MHz radio frequency standards.

Features

  • Radio standards
    • ARIB STD-T108, FCC Part15 Compliant
  • Radiofrequency
    • ARIB STD-T108:920.6MHz~928MHz
    • FCC Part15 :902.2MHz~927.8MHz
  • Modulation scheme
    • Binary GFSK
  • Data rate
    • ARIB STD-T108:50kbps, 100kbps, 150kbps, 300kbps
    • FCC Part15 :50kbps, 150kbps, 300kbps
  • Transmission Power
    • 20mW
  • Reception sensitivity
    • -95dBm (Typ.) (150 kbps, BER<0.1 %)
    • BP35C5 Antenna terminal end
  • Frequency deviation
    • Below ±20 ppm
  • HOST interface
    • UART(115,200 bps), GPIO
Yayınlandı: 2021-02-10 | Güncellenmiş: 2022-03-11