ROHM Semiconductor BR24G16NUX-5TR I2C BUS EEPROM
ROHM Semiconductor BR24G16NUX-5TR I2C BUS EEPROM is a 16-Kbit serial EEPROM of the I2C BUS interface. This EEPROM features a 1.6V to 5.5V wide operating voltage limit, 16-byte page write mode, and a 2K x 8-bit format. The BR24G16NUX-5TR BUS EEPROM controls are available by two ports Serial Clock (SCL) and Serial Data (SDA). This device includes 4 million times (Ta = 25°C) write cycles, 200 years (Ta = 55°C) data retention, and 3.5ms maximum write cycle time. Typical applications include AV equipment, OA equipment, telecommunication equipment, home electronic appliances, and amusement equipment.Features
- All controls available by 2 ports of Serial Clock (SCL) and Serial Data (SDA)
- Prevention of miswriting at low-voltage
- Page write mode 16-byte
- 2K x 8-bit bit format
- Low current consumption
- Prevention of miswriting
- Write Protect (WP) function
- Noise filter built-in SCL/SDA Pin
- Initial delivery state FFh
Specifications
- 4 million times (Ta = 25°C) write cycles
- 200 years (Ta = 55°C) data retention
- 3.5ms maximum write cycle time
- 1.6V to 5.5V supply voltage range
- -40°C to 85°C ambient operating temperature range
Applications
- AV equipment
- OA equipment
- Telecommunication equipment
- Home electronic appliances
- Amusement equipment
Typical Application Circuit
Block Diagram
Yayınlandı: 2024-12-19
| Güncellenmiş: 2024-12-30