ROHM Semiconductor BR24G64 I2C BUS EEPROMs

ROHM Semiconductor BR24G64 I2C BUS EEPROMs are 64K-bit-serial EEPROMs with an I2C BUS interface. All controls are available by 2 ports of the serial clock (SCL) and serial data (SDA). The device features a 1.6V to 5.5V wide limit of operating voltage, with a possible 1MHz operation.

Features

  • All controls are available by 2 ports of the serial clock (SCL) and serial data (SDA)
  • 1.6V to 5.5V wide limit of operating voltage, possible 1MHz operation 
  • Page write mode 32Byte
  • Bit format 8K x 8bit
  • Low current consumption
  • Prevention of miswriting
  • WP (Write Protect) function added
  • Prevention of miswriting at low voltage
  • Noise filter built-in SCL / SDA Pin
  • Initial delivery state FFh

Applications

  • AV equipment
  • OA equipment
  • Telecommunication equipment
  • Home electronic appliances
  • Amusement equipment

Block Diagram

Block Diagram - ROHM Semiconductor BR24G64 I2C BUS EEPROMs
Yayınlandı: 2022-02-01 | Güncellenmiş: 2022-07-06