ROHM Semiconductor BSS138W Small Signal MOSFET
ROHM Semiconductor BSS138W Small Signal MOSFET is an N-ch, 60V, 310mA Small Signal MOSFET in a SOT-323 package. The BSS138W provides an ultra-low 2.5V drive and very fast switching. The ROHM BSS138W is ideal for switching circuits, low-side load switches, and relay drivers.Features
- Very fast switching
- Ultra-low voltage drive (2.5V drive)
- ESD protection up to 2kV (HBM)
- Pb-free lead plating; RoHS compliant
- Halogen free
Applications
- Switching circuits
- Low-side load switch
- Relay driver
Package Style
Yayınlandı: 2022-09-27
| Güncellenmiş: 2022-10-16