ROHM Semiconductor BU79100G-LA-EVK-001 Evaluation Kit
ROHM Semiconductor BU79100G-LA-EVK-001 Evaluation Kit provides the necessary requirements to evaluate the BU79100G-LA A/D Converter. The BU79100G-LA Successive Approximation A/D Converter offers low power consumption, a sampling rate of 0.5MSPS to 1MSPS, and a 2.7V to 5.25V operational supply voltage range. The RKX-EVK-001 accelerometer evaluation kit combined with the BU79100G-LA-EVK-001 evaluation board and the ADC Windows GUI form the BU79100G-LA-EVK-001 Evaluation Kit.Kit Contents
- BU79100G-LA-EVK-001
- RKX-EVK-001 Accelerometer Evaluation Kit
- Ribbon cable included with RKX-EVK-001
- micro-USB cable included with RKX-EVK-001
- PC with the ADC Windows GUI installed
Front & Back Overview
Yayınlandı: 2021-09-29
| Güncellenmiş: 2022-03-11