ROHM Semiconductor BUxTA2WHFV CMOS LDO Regulators

ROHM Semiconductor BUxTA2WHFV CMOS LDO Regulators are high-performance FULL CMOS regulators with 200mA output. They are mounted on microminiature packages SSON004X1216 (1.2mm x 1.6mm x 0.6mm) and HVSOF5 (1.6mm x 1.6mm x 0.6mm). They have excellent noise characteristics and load responsiveness characteristics despite a 40μA low circuit current consumption. They are appropriate for various applications such as power supplies for logic ICs, RF, and camera modules. The microminiature packages SSON004X1216 and HVSOF5 have a built-in heat sink that contributes to the space-saving design of the set.

Features

  • High-accuracy output voltage of ±1% (±25mV on 1.5V and 1.8V products)
  • High ripple rejection: 70dB (typical, 1kHz, VOUT ≤1.8V))
  • Compatible with small ceramic capacitor (CIN=Co=1.0μF)
  • Low 40μA current consumption
  • ON/OFF control of output voltage
  • Built-in overcurrent protection circuit and overheat protection circuit
  • Built-in output discharge circuit
  • Adopts microminiature power package SSON004X1216
  • Designed for use in battery-powered portable equipment

Block Diagram

ROHM Semiconductor BUxTA2WHFV CMOS LDO Regulators
Yayınlandı: 2015-07-28 | Güncellenmiş: 2022-03-11