ROHM Semiconductor BV1HD090FJ-CE2 1-Channel High Side Switch IC
ROHM Semiconductor BV1HD090FJ-CE2 1-Channel High Side Switch IC is an automotive switch with a built-in overcurrent limiting circuit (OCP). The IC features a thermal shutdown circuit (TSD), open load detection function (OLD), and under-voltage lockout function (UVLO). It's equipped with the diagnostic output when detecting an error (ST).Features
- AEC-Q100 qualified
- Built-in overcurrent limiting circuit (OCP)
- Built-in thermal shutdown circuit (TSD)
- Built-in open load detection function (at output OFF)
- Direct control enabled from CMOS logic IC, etc.
- Built-in under-voltage lockout function
- Built-in Output State Pin
- On-Resistance RON=90mΩ (Typ) (VBB=14V, Tj=25°C, IOUT=0.5A)
- Monolithic power management IC with the control block (CMOS) and power MOS FET mounted on a single chip
- Enables operation at low voltage down to 4.2V
Yayınlandı: 2022-06-01
| Güncellenmiş: 2022-06-03