ROHM Semiconductor BV1LB050FPJ-C 1-Channel Low Side Switch IC

ROHM Semiconductor BV1LB050FPJ-C 1-Channel Low Side Switch IC is an AEC-Q100 qualified switch with 50mΩ typical on-state resistance (at 25°C Tj, 5V VIN, and 2.4A IOUT). This switch includes a built-in active clamp function, dual TSD, and Over Current Protection (OCP) function. The BV1LB050FPJ-C switch is available in a 6.6mm x 10.1mm x 2.5mm dimension in a TO252-J3 package. Typical applications include automotive, driving resistive, inductive, and capacitive loads.

Features

  • Built-in dual TSD
  • Built-in Over Current Protection (OCP) function
  • Built-in active clamp function
  • Direct control enabled from CMOS logic IC
  • 50mΩ typical on-state resistance (VIN = 5V, IOUT = 2.4A, and Tj = 25°C)
  • Monolithic power management IC with the control block (CMOS) and power MOSFET mounted on a single chip
  • 40V minimum output clamp voltage
  • 105mJ active clamp energy (Tj(START) = 25°C)
  • Available in a 6.6mm x 10.1mm x 2.5mm dimension in a TO252-J3 package
  • AEC-Q100 qualified

Applications

  • Automotive
  • Driving resistive, inductive load, and capacitive load

Block Diagram

Block Diagram - ROHM Semiconductor BV1LB050FPJ-C 1-Channel Low Side Switch IC
Yayınlandı: 2025-05-16 | Güncellenmiş: 2025-06-26