ROHM Semiconductor Capacitive Switch Controllers

ROHM Semiconductor Capacitive Switch Controllers are highly integrated devices that interface via I2C to a host processor to provide a simple solution for adding capacitive switch operation. These capacitive switch controllers integrate sensor data processing and application functions, greatly reducing host CPU load. These low-power devices support up to 20 sensor input channels, with the BU2107 Controller ICs supporting 4x4 and 6x6 sensor matrixes. These ROHM Semiconductor Capacitive Switch Controllers also feature automatic self-calibration if external noise and temperature drift are detected.

Features

  • 5 to 20 sensor input channels supported
  • Noise calibration function
  • Drift calibration function
  • I2C interface
  • Single power supply
    • 3V to 5.5V
    • 2.7V to 5.5V (BU21077MUV only)
  • -25°C to +85°C operating temperature range

Applications

  • Electronic devices with multiple switches
  • Information appliances such as printers
  • AV appliances such as digital TVs and HDD recorders
  • Notebook PCs
  • Air-conditioners
  • Refrigerators
  • Electric rice cookers
  • General human-machine interface (HMI)
View Results ( 2 ) Page
Parça Numarası Sensör Tipi Kanal Sayısı Paket / Kasa
BU21182FS-E2 Capacitance-to-Digital Converter 1 Channel SSOP-A-32
BU21077MUV-E2 Controller 8 Channel VQFN-20
Yayınlandı: 2019-10-16 | Güncellenmiş: 2024-02-06