ROHM Semiconductor CSL090x Series High Brightness Lens Type LEDs

ROHM Semiconductor CSL090x Series High Brightness Lens Type LEDs offers a small package of 1608 (0603) in a variety of color options. The CSL090x Series provides red, orange, yellow, green, and yellow-green color choices. The LEDs have a power dissipation of 62.5W, a forward current of 25mA, and a peak forward current of 100mA. The devices provide an operating temperature of -40°C to +100°C.

Features

  • Small LED with Lens
  • High-brightness type
  • 1608 (0603), 1.6mm x 0.8mm (t=1.24mm)

Specifications

  • 62.5W power dissipation
  • 25mA forward current, and a peak forward current
  • 100mA peak forward current
  • -40°C to +100°C operating temperature range

Videos

Specifications Chart

Chart - ROHM Semiconductor CSL090x Series High Brightness Lens Type LEDs

Package Dimensions

Mechanical Drawing - ROHM Semiconductor CSL090x Series High Brightness Lens Type LEDs
Yayınlandı: 2019-05-23 | Güncellenmiş: 2024-04-24