ROHM Semiconductor D/A Converters
ROHM Semiconductor D/A Converters are 8-bit and 10-bit R-2R-type D/A converters with 3, 4, 6, 8, 10, or 12 channels. These D/A converters feature a 3-wire serial interface and a power supply voltage range of 2.7V to 5.5V or 4.5V to 5.5V. The built-in RESET terminal or initial zero-hold function ensures the output voltage at all channels is low during power-up. ROHM Semiconductor D/A Converters have a temperature range of -20°C/-30°C to +85°C.Features
- 8-bit and 10-bit R-2R-type D/A converters
- 3, 4, 6, 8, 10, or 12 channels
- 2.7V to 5.5V and 4.5V to 5.5V power supply voltage ranges
- 3-wire serial interface
- Built-in RESET terminal or initial zero-hold function
- -20°C/-30°C to +85°C temperature range
Applications
- DVCs
- DSCs
- DVDs
- CD-Rs
- CD-RWs
View Results ( 14 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Kanal Sayısı | Çözünürlük |
|---|---|---|---|---|
| BH2226F-E2 | ![]() |
SOP-16 | 8 Channel | 8 bit |
| BH2220FVM-TR | ![]() |
MSOP-8 | 3 Channel | 8 bit |
| BH2219FVM-TR | ![]() |
MSOP-8 | 2 Channel | 8 bit |
| BH2223FV-E2 | ![]() |
SSOP-16 | 10 Channel | 8 bit |
| BH2227FV-E2 | ![]() |
SSOP-14 | 4 Channel | 8 bit |
| BH2228FV-E2 | ![]() |
SSOP-14 | 6 Channel | 8 bit |
| BU22210MUV-E2 | ![]() |
VQFN-16 | 10 Channel | 10 bit |
| BH2226FV-E2 | ![]() |
SSOP-16 | 8 Channel | 8 bit |
| BD79700FVM-LBTR | ![]() |
MSOP-8 | 2 Channel | 8 bit |
| BD79701FVM-LBTR | ![]() |
MSOP-8 | 3 Channel | 8 bit |
Yayınlandı: 2015-07-22
| Güncellenmiş: 2025-01-28