ROHM Semiconductor Fast Recovery Diodes

ROHM Semiconductor Fast Recovery Diodes improve the efficiency of the switching power supply. The Fast Recovery Diodes reduce switching loss, have a recommended storage temperature of +20°C to +30°C, and humidity of 40% to 60% (RH). The highly efficient fast recovery diodes offer low noise and minimal loss. ROHM Semiconductor Fast Recovery Diodes are excellent for free-wheel PFCs and IGBTs and are Standard or AEC-Q101 Qualified.

Features

  • Low heat generation and noise during normal operation
  • Soft recovery characteristics ensure high-efficiency operation with low loss
  • High-speed reverse recovery time (trr)
  • Low forward voltage (VF)

Specifications

  • Packages:
    • SOD-128
    • SOD-123FL
    • SOT-25T
    • SOD-323HE
    • TO-252(DPAK)
  • Average rectified forward current value ranges of 0.2A, 0.4A, 0.5A, 0.7A, 1A, 2A, and 6A
  • Maximum forward voltage values of 0.98V, 1.1V, and 1.3V
  • Maximum reverse current values of 0.01mA and 0.001mA

Circuit Diagram

Location Circuit - ROHM Semiconductor Fast Recovery Diodes
Yayınlandı: 2017-03-02 | Güncellenmiş: 2025-11-03