ROHM Semiconductor KDZVTRx Zener Diodes
ROHM Semiconductor KDZVTRx Zener Diodes are small power mold type diodes featuring silicon epitaxial planar structure and high reliability. These Zener diodes offer 1000mW power dissipation and 150°C junction temperature. The KDZVTRx Zener diodes are stored at -55°C to 150°C temperature range. These Zener diodes are ideal for use in voltage regulation and are available in an embossed tape package.Features
- Silicon epitaxial planar structure
- High reliability
- Small power mold type
- 1000mW power dissipation
- 150°C junction temperature
- -55°C to 150°C storage temperature range
Applications
- Voltage regulation
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Ürün Tipi | Alt kategori: |
|---|---|---|---|---|
| KDZVTR39A | ![]() |
Zener Diyot Zener Diode 39V 1000mW Surface Mount | Zener Diodes | Diodes & Rectifiers |
| KDZVTR43A | ![]() |
Zener Diyot Zener Diode 43V 1000mW Surface Mount | Zener Diodes | Diodes & Rectifiers |
| KDZVTR47A | ![]() |
Zener Diyot Zener Diode 47V 1000mW Surface Mount | Zener Diodes | Diodes & Rectifiers |
Yayınlandı: 2021-02-26
| Güncellenmiş: 2022-03-11