ROHM Semiconductor LDO IC Evaluation Kits

ROHM LDO IC Evaluation Kits evaluate the performance of the BD7xxL2xxx-CE2 LDOs. The function of the board is to linearly regulate a wide input DC voltage range to a fixed output DC voltage level. Two voltage levels are available 3.3V and 5V. These ROHM boards are available in 3 types of packages HTSOP-J8, TO252-3 and SOT223-4F.

Features

  • Designed for evaluation of BD7xxL2xxx-CE2 LDOs
  • Linearly regulates a wide input DC voltage range to a fixed output DC voltage level
  • 3.3V and 5V voltage levels available
  • Intended as a test for research and development and the purpose of IC evaluation
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Araç Şunun Değerlendirilmesi İçindir
BD733L2FP-EVK-301 BD733L2FP-EVK-301 Veri Sayfası BD733L2FP
BD733L2FP3-EVK-301 BD733L2FP3-EVK-301 Veri Sayfası BD733L2FP3
BD750L2EFJ-EVK-301 BD750L2EFJ-EVK-301 Veri Sayfası BD750L2EFJ
BD750L2FP-EVK-301 BD750L2FP-EVK-301 Veri Sayfası BD750L2FP
BD750L2FP3-EVK-301 BD750L2FP3-EVK-301 Veri Sayfası BD750L2FP3
Yayınlandı: 2016-09-28 | Güncellenmiş: 2022-03-11