ROHM Semiconductor LMR1901YG-M Automotive CMOS Operational Amplifiers

ROHM Semiconductor LMR1901YG-M Automotive CMOS Operational Amplifiers are designed for battery-powered and portable devices and sensor amplifiers. The ROHM Semiconductor LMR1901YG-M boasts ultra-low power consumption, low input offset voltage, and Rail-to-Rail Input/Output. Key features include Nano Energy™ integrated OPAMP and AEC-Q100 qualification.

Features

  • Nano Energy integrated OPAMP
  • AEC-Q100 qualified
  • Ultra-low supply current
  • Low-input offset voltage
  • Rail-to-rail input/output

Applications

  • Battery-powered equipment
  • Portable equipment
  • Sensor amplifiers
  • Car navigation system
  • Car audio
  • Current monitoring amplifier
  • Human detection sensor amplifier
  • Gas sensor amplifier
  • Photodiode amplifier

Specifications

  • 160nA (Typ.) supply current
  • 0.55mV (Max) input offset voltage
  • VSS to VDD common-mode input voltage range
  • 0.5pA (Typ.) input bias current
  • Operating supply voltage range
    • 1.7V to 5.5V single supply
    • ±0.85V to ±2.75V dual supply
  • -40°C to +105°C operating temperature range

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor LMR1901YG-M Automotive CMOS Operational Amplifiers
Yayınlandı: 2024-01-10 | Güncellenmiş: 2024-04-30