ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
ROHM Semiconductor MCRS High Power Thick Film Chip Resistors are AEC-Q200 qualified general-purpose chip resistors. These resistors guarantee the same rated power as a one-size-larger product by changing the design of the resistive element. The MCRS chip resistors reduce the area by about 60% by replacing 0603 size with 0402 size, saving circuit space. These resistors are certified with ISO9001/ IATF16949.Features
- Guaranteed the same rated power as one size larger product by changing the design of the resistive element
- Circuit space can be saved (reducing the area by about 60% by replacing 0603 size with 0402 size)
- ROHM resistors have obtained ISO9001/IATF16949 certification
- Corresponds to AEC-Q200
Dimension Diagram
Additional Resource
Yayınlandı: 2025-07-22
| Güncellenmiş: 2025-08-05